Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER330M8ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel07AH4068RL
Cut Tape07AH4068
Product RangeIHLP-6767GZ-8A Series
Your Part Number
110 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.170 | $4.17 |
| Total Price | $4.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 25+ | $3.440 |
| 100+ | $3.000 |
| 250+ | $2.660 |
| 500+ | $2.610 |
| 1000+ | $2.550 |
| 5000+ | $2.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER330M8ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel07AH4068RL
Cut Tape07AH4068
Product RangeIHLP-6767GZ-8A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)8.8A
Inductor ConstructionShielded
Saturation Current (Isat)9.4A
Product RangeIHLP-6767GZ-8A Series
Power Inductor Case17.15mm x 17.15mm x 7mm
Inductor Case / Package-
DC Resistance Max0.034ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-8A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
8.8A
Saturation Current (Isat)
9.4A
Power Inductor Case
17.15mm x 17.15mm x 7mm
DC Resistance Max
0.034ohm
Product Length
17.15mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
