Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZEK150M01
Newark Part No.46AM9695
Product RangeIHLP-6767GZ-01 Series
Your Part Number
250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.770 |
| 10+ | $4.100 |
| 25+ | $3.800 |
| 50+ | $3.470 |
| 100+ | $3.130 |
| 250+ | $2.920 |
| 500+ | $2.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZEK150M01
Newark Part No.46AM9695
Product RangeIHLP-6767GZ-01 Series
Inductance15µH
RMS Current (Irms)12.5A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeIHLP-6767GZ-01 Series
Inductor Case / Package-
DC Resistance Max0.0199ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-01 Series
DC Resistance Max
0.0199ohm
Product Length
17.15mm
Product Height
7mm
RMS Current (Irms)
12.5A
Saturation Current (Isat)
25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
