Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER470M11Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel62AJ4075RL
Cut Tape62AJ4075
Product RangeIHLP-6767DZ-11 Series
Your Part Number
200 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.690 | $3.69 |
| Total Price | $3.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 25+ | $3.120 |
| 100+ | $2.660 |
| 250+ | $2.450 |
| 500+ | $2.430 |
| 1000+ | $2.380 |
| 5000+ | $2.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER470M11Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel62AJ4075RL
Cut Tape62AJ4075
Product RangeIHLP-6767DZ-11 Series
Inductance47µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Product RangeIHLP-6767DZ-11 Series
Inductor Case / Package-
DC Resistance Max0.1085ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
IHLP-6767DZ-11 Series
DC Resistance Max
0.1085ohm
Product Length
17.15mm
Product Height
4mm
RMS Current (Irms)
5A
Saturation Current (Isat)
4.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLP6767DZER470M11
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
