Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDERR82M01Copy
Newark Part No.62AJ4068
Product RangeIHLP-5050FD-01 Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDERR82M01Copy
Newark Part No.62AJ4068
Product RangeIHLP-5050FD-01 Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)33A
Inductor ConstructionShielded
Saturation Current (Isat)50A
Power Inductor Case13.2mm x 12.9mm x 6.5mm
Product RangeIHLP-5050FD-01 Series
Inductor Case / Package-
DC Resistance Max1900µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height6.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Power Inductor Case
13.2mm x 12.9mm x 6.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
33A
Saturation Current (Isat)
50A
Product Range
IHLP-5050FD-01 Series
DC Resistance Max
1900µohm
Product Length
13.2mm
Product Height
6.5mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
