Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDEK5R6M01
Newark Part No.46AM9662
Product RangeIHLP-5050FD-01 Series
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $3.150 |
| 25+ | $2.930 |
| 50+ | $2.680 |
| 100+ | $2.440 |
| 250+ | $2.170 |
| 500+ | $1.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDEK5R6M01
Newark Part No.46AM9662
Product RangeIHLP-5050FD-01 Series
Inductance5.6µH
RMS Current (Irms)13.5A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeIHLP-5050FD-01 Series
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height6.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
IHLP-5050FD-01 Series
DC Resistance Max
0.01ohm
Product Length
13.2mm
Product Height
6.4mm
RMS Current (Irms)
13.5A
Saturation Current (Isat)
32A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability