Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZEKR20M01
Newark Part No.46AM9442
Product RangeIHLP-2525CZ-01 Series
Your Part Number
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.440 |
| 25+ | $1.320 |
| 50+ | $1.200 |
| 100+ | $1.100 |
| 250+ | $0.945 |
| 500+ | $0.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZEKR20M01
Newark Part No.46AM9442
Product RangeIHLP-2525CZ-01 Series
Inductance200nH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)41A
Product RangeIHLP-2525CZ-01 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max3000µohm
Inductance Tolerance± 20%
Product Length6.47mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
200nH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-01 Series
DC Resistance Max
3000µohm
Product Length
6.47mm
Product Height
3mm
RMS Current (Irms)
24A
Saturation Current (Isat)
41A
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
