Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IHLP1212AZEVR47M5ACopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel29AK0259RL Cut Tape29AK0259 |
| Product Range | IHLP-1212AZ-5A Series |
| Your Part Number | |
| Technical Datasheet |
185 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.736 | $7.36 |
| Total Price | $7.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.736 |
| 20+ | $0.694 |
| 30+ | $0.652 |
| 50+ | $0.630 |
| 100+ | $0.607 |
| 250+ | $0.570 |
| 500+ | $0.538 |
| 1000+ | $0.493 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IHLP1212AZEVR47M5ACopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel29AK0259RL Cut Tape29AK0259 |
| Product Range | IHLP-1212AZ-5A Series |
| Technical Datasheet | |
| Inductance | 470nH |
| RMS Current (Irms) | - |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | - |
| Product Range | IHLP-1212AZ-5A Series |
| Power Inductor Case | - |
| Inductor Case / Package | - |
| DC Resistance Max | - |
| Inductance Tolerance | ± 20% |
| Product Length | - |
| Product Width | - |
| Product Height | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 470nH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | IHLP-1212AZ-5A Series |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | - |
| SVHC | No SVHC (04-Feb-2026) |
| RMS Current (Irms) | - |
|---|---|
| Saturation Current (Isat) | - |
| Power Inductor Case | - |
| DC Resistance Max | - |
| Product Length | - |
| Product Height | - |
Technical Docs (1)
Alternatives for IHLP1212AZEVR47M5A
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
