Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEVR33M01Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel29AK0236RL
Cut Tape29AK0236
Product RangeIHLP-1212AB-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.480 | $14.80 |
| Total Price | $14.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.480 |
| 20+ | $1.400 |
| 30+ | $1.280 |
| 50+ | $1.170 |
| 100+ | $1.070 |
| 250+ | $0.913 |
| 500+ | $0.800 |
| 1000+ | $0.784 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEVR33M01Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel29AK0236RL
Cut Tape29AK0236
Product RangeIHLP-1212AB-01 Series
Technical Datasheet
Inductance0.33µH
RMS Current (Irms)6.96A
Inductor ConstructionShielded
Saturation Current (Isat)9.32A
Power Inductor Case3.56mm x 3.3mm x 1.2mm
Product RangeIHLP-1212AB-01 Series
Inductor Case / Package-
DC Resistance Max0.01834ohm
Inductance Tolerance± 20%
Product Length3.56mm
Product Width3.3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.33µH
Inductor Construction
Shielded
Power Inductor Case
3.56mm x 3.3mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.96A
Saturation Current (Isat)
9.32A
Product Range
IHLP-1212AB-01 Series
DC Resistance Max
0.01834ohm
Product Length
3.56mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
