Print Page
IHLM2525CZER1R5M01
Power Inductor (SMD), 1.5 µH, 9 A, Shielded, 18 A, IHLM-2525CZ-01 Series, 2525 [6363 Metric]
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLM2525CZER1R5M01 Power Inductor (SMD), 1.5 µH, 9 A, Shielded, 18 A, IHLM-2525CZ-01 Series, 2525 [6363 Metric]](https://www.newark.com/productimages/standard/en_US/4125766.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLM2525CZER1R5M01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel23K7904
Cut Tape23K7903
Product RangeIHLM-2525CZ-01 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 25+ | $0.910 |
| 100+ | $0.859 |
| 250+ | $0.790 |
| 500+ | $0.745 |
| 1000+ | $0.734 |
| 5000+ | $0.722 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.849 |
| 4000+ | $0.832 |
| 6000+ | $0.815 |
| 10000+ | $0.798 |
| 20000+ | $0.781 |
| 50000+ | $0.764 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLM2525CZER1R5M01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel23K7904
Cut Tape23K7903
Product RangeIHLM-2525CZ-01 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Product RangeIHLM-2525CZ-01 Series
Saturation Current (Isat)18A
Power Inductor Case6.86mm x 6.47mm x 3mm
Inductor Case / Package2525 [6363 Metric]
Inductance Tolerance± 20%
DC Resistance Max0.015ohm
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Saturation Current (Isat)
18A
Inductor Case / Package
2525 [6363 Metric]
DC Resistance Max
0.015ohm
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9A
Product Range
IHLM-2525CZ-01 Series
Power Inductor Case
6.86mm x 6.47mm x 3mm
Inductance Tolerance
± 20%
Product Length
6.86mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
