Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDER5R6M5ACopy
Newark Part No.
Full Reel83AH7756
Re-Reel65AC3813
Cut Tape65AC3813
Product RangeIHLE-2525CD-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.170 | $2.17 |
| Total Price | $2.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $2.060 |
| 25+ | $1.890 |
| 50+ | $1.720 |
| 100+ | $1.580 |
| 250+ | $1.350 |
| 500+ | $1.220 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.779 |
| 2000+ | $0.707 |
| 4000+ | $0.635 |
| 6000+ | $0.612 |
| 10000+ | $0.599 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDER5R6M5ACopy
Newark Part No.
Full Reel83AH7756
Re-Reel65AC3813
Cut Tape65AC3813
Product RangeIHLE-2525CD-5A Series
Inductance5.6µH
RMS Current (Irms)5.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.8A
Product RangeIHLE-2525CD-5A Series
Power Inductor Case7.21mm x 7.12mm x 3.23mm
Inductor Case / Package-
DC Resistance Max0.0456ohm
Inductance Tolerance± 20%
Product Length7.21mm
Product Width7.12mm
Product Height3.23mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
IHLE-2525CD-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.12mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5.3A
Saturation Current (Isat)
4.8A
Power Inductor Case
7.21mm x 7.12mm x 3.23mm
DC Resistance Max
0.0456ohm
Product Length
7.21mm
Product Height
3.23mm
Alternatives for IHLE2525CDER5R6M5A
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
