Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDERR47M51Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel29AK0210RL
Cut Tape29AK0210
Product RangeIHLE-2020CD-51 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.620 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 25+ | $1.290 |
| 100+ | $1.040 |
| 250+ | $0.971 |
| 500+ | $0.925 |
| 1000+ | $0.857 |
| 5000+ | $0.812 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDERR47M51Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel29AK0210RL
Cut Tape29AK0210
Product RangeIHLE-2020CD-51 Series
Inductance0.47µH
RMS Current (Irms)14.6A
Inductor ConstructionShielded
Saturation Current (Isat)9.4A
Product RangeIHLE-2020CD-51 Series
Power Inductor Case5.9mm x 5.5mm x 3.3mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max6440µohm
Inductance Tolerance± 20%
Product Length5.9mm
Product Width5.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
IHLE-2020CD-51 Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
14.6A
Saturation Current (Isat)
9.4A
Power Inductor Case
5.9mm x 5.5mm x 3.3mm
DC Resistance Max
6440µohm
Product Length
5.9mm
Product Height
3.3mm
Alternatives for IHLE2020CDERR47M51
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
