Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLD4032KBER150M5ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel59AM2280RL
Cut Tape59AM2280
Product RangeIHLD-4032KB-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $2.430 | $2.43 |
| Re-reeling Charges | $5.00 | ||
| Total Price | $7.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLD4032KBER150M5ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel59AM2280RL
Cut Tape59AM2280
Product RangeIHLD-4032KB-5A Series
Inductance15µH
RMS Current (Irms)4.6A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeIHLD-4032KB-5A Series
Inductor Case / Package-
DC Resistance Max0.0455ohm
Inductance Tolerance± 20%
Product Length11.89mm
Product Width9.62mm
Product Height11.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
IHLD-4032KB-5A Series
DC Resistance Max
0.0455ohm
Product Length
11.89mm
Product Height
11.2mm
RMS Current (Irms)
4.6A
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.62mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLD4032KBER150M5A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
