Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHHP0806AZER1R0M01Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel46AM9390RL
Cut Tape46AM9390
Product RangeIHHP-0806AZ-01 Series
Your Part Number
6,030 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.284 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.284 |
| 25+ | $0.213 |
| 100+ | $0.203 |
| 250+ | $0.181 |
| 500+ | $0.177 |
| 1000+ | $0.172 |
| 2500+ | $0.165 |
| 5000+ | $0.158 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHHP0806AZER1R0M01Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel46AM9390RL
Cut Tape46AM9390
Product RangeIHHP-0806AZ-01 Series
Inductance1µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeIHHP-0806AZ-01 Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHHP-0806AZ-01 Series
DC Resistance Max
0.065ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
3.5A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHHP0806AZER1R0M01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
