Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV5R6M20
Newark Part No.02AM6481
Product RangeIHDM-1008BC-x0 Series
Your Part Number
467 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.700 |
| 10+ | $12.530 |
| 25+ | $12.450 |
| 50+ | $12.010 |
| 100+ | $11.580 |
| 250+ | $11.140 |
Price for:Each
Minimum: 1
Multiple: 1
$13.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV5R6M20
Newark Part No.02AM6481
Product RangeIHDM-1008BC-x0 Series
Product RangeIHDM-1008BC-x0 Series
Inductance5.6µH
Inductor ConstructionUnshielded
RMS Current (Irms)45A
Saturation Current (Isat)97A
DC Resistance Max1500µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHDM-1008BC-x0 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
97A
Inductance Tolerance
± 20%
Inductance
5.6µH
RMS Current (Irms)
45A
DC Resistance Max
1500µohm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability