Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV4R3M20
Newark Part No.03AM2208
Product RangeIHDM-1008BC-x0 Series
Your Part Number
120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.310 |
| 10+ | $12.200 |
| 25+ | $11.510 |
| 50+ | $11.020 |
| 100+ | $10.360 |
| 250+ | $10.130 |
Price for:Each
Minimum: 1
Multiple: 1
$14.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV4R3M20
Newark Part No.03AM2208
Product RangeIHDM-1008BC-x0 Series
Product RangeIHDM-1008BC-x0 Series
Inductance4.3µH
Inductor ConstructionUnshielded
RMS Current (Irms)51A
Saturation Current (Isat)110A
DC Resistance Max1150µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHDM-1008BC-x0 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
110A
Inductance Tolerance
± 20%
Inductance
4.3µH
RMS Current (Irms)
51A
DC Resistance Max
1150µohm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
