Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV3R0M20Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.03AM2207
Product RangeIHDM-1008BC-x0 Series
Your Part Number
112 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.180 |
| 5+ | $13.140 |
| 10+ | $12.090 |
| 25+ | $11.370 |
| 100+ | $11.210 |
| 500+ | $10.890 |
| 1000+ | $10.810 |
Price for:Each
Minimum: 1
Multiple: 1
$14.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV3R0M20Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.03AM2207
Product RangeIHDM-1008BC-x0 Series
Product RangeIHDM-1008BC-x0 Series
Inductance3µH
Inductor ConstructionUnshielded
RMS Current (Irms)57A
Saturation Current (Isat)131A
DC Resistance Max950µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IHDM-1008BC-x0 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
131A
Inductance Tolerance
± 20%
Inductance
3µH
RMS Current (Irms)
57A
DC Resistance Max
950µohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
