Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC3232DBER100M02
Newark Part No.19AM5430
Product RangeIFSC3232DB-02 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.503 |
| 10+ | $0.436 |
| 25+ | $0.404 |
| 50+ | $0.371 |
| 100+ | $0.337 |
| 250+ | $0.321 |
| 500+ | $0.283 |
| 1000+ | $0.271 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC3232DBER100M02
Newark Part No.19AM5430
Product RangeIFSC3232DB-02 Series
Inductance10µH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)4.1A
Product RangeIFSC3232DB-02 Series
Inductor Case / Package-
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IFSC3232DB-02 Series
DC Resistance Max
0.038ohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
4.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
