Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC2020DZER151M01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel19AM5400RL
Cut Tape19AM5400
Product RangeIFSC2020DZ-01 Series
Your Part Number
1,443 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.435 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.435 |
| 10+ | $0.369 |
| 25+ | $0.328 |
| 50+ | $0.306 |
| 100+ | $0.284 |
| 250+ | $0.256 |
| 500+ | $0.239 |
| 1000+ | $0.221 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DZER151M01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel19AM5400RL
Cut Tape19AM5400
Product RangeIFSC2020DZ-01 Series
Inductance150µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)670mA
Product RangeIFSC2020DZ-01 Series
Inductor Case / Package-
DC Resistance Max0.975ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
IFSC2020DZ-01 Series
DC Resistance Max
0.975ohm
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
670mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
