Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DEER5R6M01
Newark Part No.89AK3237
Product RangeIFSC-2020DE-01 Series
Your Part Number
5,815 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.279 |
| 10+ | $0.239 |
| 25+ | $0.227 |
| 50+ | $0.216 |
| 100+ | $0.204 |
| 250+ | $0.192 |
| 500+ | $0.181 |
| 1000+ | $0.169 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DEER5R6M01
Newark Part No.89AK3237
Product RangeIFSC-2020DE-01 Series
Inductance5.6µH
RMS Current (Irms)2.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.9A
Product RangeIFSC-2020DE-01 Series
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Semishielded
Product Range
IFSC-2020DE-01 Series
DC Resistance Max
0.036ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
3.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability