Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC2020DEER331M01
Newark Part No.89AK3233
Product RangeIFSC-2020DE-01 Series
Your Part Number
5,761 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.273 |
| 10+ | $0.233 |
| 25+ | $0.221 |
| 50+ | $0.210 |
| 100+ | $0.198 |
| 250+ | $0.188 |
| 500+ | $0.177 |
| 1000+ | $0.167 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DEER331M01
Newark Part No.89AK3233
Product RangeIFSC-2020DE-01 Series
Inductance330µH
RMS Current (Irms)400mA
Inductor ConstructionSemishielded
Saturation Current (Isat)500mA
Product RangeIFSC-2020DE-01 Series
Inductor Case / Package-
DC Resistance Max1.8ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
330µH
Inductor Construction
Semishielded
Product Range
IFSC-2020DE-01 Series
DC Resistance Max
1.8ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
500mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
