Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1616AHER680M01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel19AM5385RL
Cut Tape19AM5385
Product RangeIFSC1616AH-01 Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.398 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.398 |
| 25+ | $0.292 |
| 100+ | $0.243 |
| 250+ | $0.221 |
| 500+ | $0.204 |
| 1000+ | $0.187 |
| 2500+ | $0.182 |
| 5000+ | $0.176 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1616AHER680M01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel19AM5385RL
Cut Tape19AM5385
Product RangeIFSC1616AH-01 Series
Inductance68µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)620mA
Product RangeIFSC1616AH-01 Series
Inductor Case / Package-
DC Resistance Max0.972ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
IFSC1616AH-01 Series
DC Resistance Max
0.972ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
620mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IFSC1616AHER680M01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
