Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1616AHER151M01Copy
Newark Part No.
Re-Reel19AM5375
Cut Tape19AM5375
Product RangeIFSC1616AH-01 Series
Your Part Number
2,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.636 | $3.18 |
| Total Price | $3.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.636 |
| 10+ | $0.561 |
| 25+ | $0.496 |
| 50+ | $0.418 |
| 100+ | $0.357 |
| 250+ | $0.304 |
| 500+ | $0.264 |
| 1000+ | $0.222 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1616AHER151M01Copy
Newark Part No.
Re-Reel19AM5375
Cut Tape19AM5375
Product RangeIFSC1616AH-01 Series
Inductance150µH
RMS Current (Irms)330mA
Inductor ConstructionShielded
Saturation Current (Isat)470mA
Product RangeIFSC1616AH-01 Series
Inductor Case / Package-
DC Resistance Max3.12ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
IFSC1616AH-01 Series
DC Resistance Max
3.12ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
330mA
Saturation Current (Isat)
470mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (07-Nov-2024)
Alternatives for IFSC1616AHER151M01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
