Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFLN1812CZER601NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44AM5546
Product RangeIFLN-1812CZ Series
Your Part Number
481 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.887 |
| 10+ | $0.749 |
| 25+ | $0.702 |
| 50+ | $0.668 |
| 100+ | $0.637 |
| 500+ | $0.599 |
| 1000+ | $0.598 |
| 2500+ | $0.597 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFLN1812CZER601NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44AM5546
Product RangeIFLN-1812CZ Series
DC Current Rating360mA
Inductance11µH
DC Resistance Max0.6ohm
Product RangeIFLN-1812CZ Series
Impedance600ohm
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
360mA
DC Resistance Max
0.6ohm
Impedance
600ohm
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance
11µH
Product Range
IFLN-1812CZ Series
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
