Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFLN1812CZER282N
Newark Part No.44AM5544
Product RangeIFLN-1812CZ Series
Your Part Number
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.852 |
| 10+ | $0.726 |
| 25+ | $0.680 |
| 50+ | $0.648 |
| 100+ | $0.618 |
| 500+ | $0.581 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFLN1812CZER282N
Newark Part No.44AM5544
Product RangeIFLN-1812CZ Series
DC Current Rating230mA
Inductance51µH
Product RangeIFLN-1812CZ Series
Impedance2.8kohm
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
230mA
Product Range
IFLN-1812CZ Series
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Qualification
-
Inductance
51µH
Impedance
2.8kohm
Product Length
4.5mm
Product Height
2.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability