Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFLN1210BEER262N
Newark Part No.44AM5540
Product RangeIFLN-1210BE Series
Your Part Number
1,970 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.895 |
| 10+ | $0.759 |
| 25+ | $0.711 |
| 50+ | $0.679 |
| 100+ | $0.647 |
| 500+ | $0.589 |
| 1000+ | $0.565 |
Price for:Each
Minimum: 5
Multiple: 5
$4.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFLN1210BEER262N
Newark Part No.44AM5540
Product RangeIFLN-1210BE Series
DC Current Rating200mA
Inductance51µH
DC Resistance Max0.7ohm
Product RangeIFLN-1210BE Series
Impedance2.6kohm
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
0.7ohm
Impedance
2.6kohm
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Inductance
51µH
Product Range
IFLN-1210BE Series
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
