Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFDC5050JZER221MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel20AM2545RL
Cut Tape20AM2545
Product RangeIFDC5050JZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 25+ | $0.912 |
| 100+ | $0.758 |
| 250+ | $0.610 |
| 500+ | $0.594 |
| 1000+ | $0.578 |
| 5000+ | $0.572 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC5050JZER221MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel20AM2545RL
Cut Tape20AM2545
Product RangeIFDC5050JZ Series
Inductance220µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIFDC5050JZ Series
Inductor Case / Package-
DC Resistance Max0.315ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
IFDC5050JZ Series
DC Resistance Max
0.315ohm
Product Length
12.5mm
Product Height
10mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
