Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFDC5050HZER4R7NCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20AM2520
Product RangeIFDC-5050HZ Series
Your Part Number
406 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.847 |
| 10+ | $0.715 |
| 25+ | $0.679 |
| 50+ | $0.644 |
| 100+ | $0.608 |
| 250+ | $0.575 |
| 500+ | $0.541 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC5050HZER4R7NCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20AM2520
Product RangeIFDC-5050HZ Series
Inductance4.7µH
RMS Current (Irms)10.1A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeIFDC-5050HZ Series
Inductor Case / Package-
DC Resistance Max0.016ohm
Inductance Tolerance± 30%
Product Length12.3mm
Product Width12.3mm
Product Height8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IFDC-5050HZ Series
DC Resistance Max
0.016ohm
Product Length
12.3mm
Product Height
8mm
RMS Current (Irms)
10.1A
Saturation Current (Isat)
13A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12.3mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
