Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFDC2525DZER151MCopy
Newark Part No.20AM2450
Product RangeIFDC2525DZ Series
Your Part Number
694 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.680 |
| 10+ | $0.588 |
| 25+ | $0.545 |
| 50+ | $0.500 |
| 100+ | $0.455 |
| 250+ | $0.433 |
| 500+ | $0.381 |
| 1000+ | $0.329 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC2525DZER151MCopy
Newark Part No.20AM2450
Product RangeIFDC2525DZ Series
Inductance150µH
RMS Current (Irms)540mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIFDC2525DZ Series
Inductor Case / Package-
DC Resistance Max0.58ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
IFDC2525DZ Series
DC Resistance Max
0.58ohm
Product Length
7mm
Product Height
4mm
RMS Current (Irms)
540mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
