Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFCL5050HZERR50NCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AM3817
Product RangeIFCL-5050HZ Series
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.110 |
| 25+ | $1.030 |
| 50+ | $0.946 |
| 100+ | $0.850 |
| 500+ | $0.755 |
| 1000+ | $0.651 |
| 2500+ | $0.606 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFCL5050HZERR50NCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AM3817
Product RangeIFCL-5050HZ Series
Product RangeIFCL-5050HZ Series
Inductance, Parallel500nH
RMS Current, Parallel13.5A
Saturation Current, Parallel35A
DC Resistance Max, Parallel5800µohm
Leakage Inductance-
Turns Ratio-
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IFCL-5050HZ Series
RMS Current, Parallel
13.5A
DC Resistance Max, Parallel
5800µohm
Turns Ratio
-
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
500nH
Saturation Current, Parallel
35A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
