Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIDCS3014ER331MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel20AM2409RL
Cut Tape20AM2409
Product RangeIDCS3014 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.571 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.571 |
| 10+ | $0.495 |
| 25+ | $0.458 |
| 50+ | $0.419 |
| 100+ | $0.380 |
| 500+ | $0.318 |
| 1000+ | $0.267 |
| 2500+ | $0.261 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIDCS3014ER331MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel20AM2409RL
Cut Tape20AM2409
Product RangeIDCS3014 Series
Inductance330µH
RMS Current (Irms)330mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIDCS3014 Series
Inductor Case / Package-
DC Resistance Max2.004ohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
IDCS3014 Series
DC Resistance Max
2.004ohm
Product Length
7.6mm
Product Height
3.5mm
RMS Current (Irms)
330mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
