Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoICM1812ER201VCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.44AM5511
Product RangeICM1812 Series
Your Part Number
222 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $0.971 |
| 25+ | $0.897 |
| 50+ | $0.823 |
| 100+ | $0.740 |
| 500+ | $0.657 |
| 1000+ | $0.566 |
| 2500+ | $0.527 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoICM1812ER201VCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.44AM5511
Product RangeICM1812 Series
DC Current Rating1.5A
Inductance-
DC Resistance Max0.1ohm
Product RangeICM1812 Series
Impedance200ohm
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.5A
DC Resistance Max
0.1ohm
Impedance
200ohm
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
ICM1812 Series
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
