Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoICM1206ER900MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel62AJ4032RL
Cut Tape62AJ4032
Product RangeICM-1206 Series
Your Part Number
1,345 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.690 | $3.45 |
| Total Price | $3.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.690 |
| 10+ | $0.683 |
| 15+ | $0.645 |
| 25+ | $0.606 |
| 50+ | $0.579 |
| 125+ | $0.552 |
| 250+ | $0.526 |
| 500+ | $0.462 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoICM1206ER900MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel62AJ4032RL
Cut Tape62AJ4032
Product RangeICM-1206 Series
Technical Datasheet
DC Current Rating370mA
Inductance-
DC Resistance Max0.3ohm
Product RangeICM-1206 Series
Impedance90ohm
Common Mode Filter Case3.2mm x 1.6mm x 1.9mm
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height1.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
370mA
DC Resistance Max
0.3ohm
Impedance
90ohm
Inductor Case / Package
-
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
ICM-1206 Series
Common Mode Filter Case
3.2mm x 1.6mm x 1.9mm
Product Length
3.2mm
Product Height
1.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ICM1206ER900M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
