Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoICM0603ER450V
Newark Part No.44AM5508
Product RangeICM0603 Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.891 |
| 10+ | $0.655 |
| 25+ | $0.590 |
| 50+ | $0.525 |
| 100+ | $0.457 |
| 500+ | $0.397 |
| 1000+ | $0.350 |
| 2500+ | $0.326 |
Price for:Each
Minimum: 5
Multiple: 5
$4.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoICM0603ER450V
Newark Part No.44AM5508
Product RangeICM0603 Series
DC Current Rating500mA
Inductance-
DC Resistance Max0.11ohm
Product RangeICM0603 Series
Impedance45ohm
Inductor Case / Package0603 [1608 Metric]
Product Length1.6mm
Product Width0.85mm
Product Height1.1mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.11ohm
Impedance
45ohm
Product Length
1.6mm
Product Height
1.1mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Product Range
ICM0603 Series
Inductor Case / Package
0603 [1608 Metric]
Product Width
0.85mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
