Print Page
1,038 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.430 | $22.15 |
| Total Price | $22.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.430 |
| 10+ | $3.180 |
| 15+ | $3.010 |
| 25+ | $2.850 |
| 50+ | $2.680 |
| 125+ | $2.530 |
| 250+ | $2.400 |
| 500+ | $2.270 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $2.120 |
| 4000+ | $2.080 |
| 6000+ | $2.040 |
| 10000+ | $1.990 |
| 20000+ | $1.950 |
| 50000+ | $1.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | HV2220Y102KXVATHVCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel69AH0216 Re-Reel96Y9312RL Cut Tape96Y9312 |
| Product Range | HV Series |
| Technical Datasheet | |
| Capacitance | 1000pF |
| Voltage(DC) | 4kV |
| Capacitor Case / Package | 2220 [5650 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | HV Series |
| Product Length | 5.7mm |
| Product Width | 5mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Capacitance | 1000pF |
|---|---|
| Capacitor Case / Package | 2220 [5650 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 5.7mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | - |
| Voltage(DC) | 4kV |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | HV Series |
| Product Width | 5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Alternatives for HV2220Y102KXVATHV
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |

