Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoHBE102MBBCF0KRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78AK6018
Product RangeHBE Series
Your Part Number
1,447 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.766 |
| 20+ | $0.752 |
| 30+ | $0.738 |
| 50+ | $0.723 |
| 100+ | $0.709 |
| 250+ | $0.662 |
| 500+ | $0.614 |
| 1000+ | $0.569 |
Price for:Each
Minimum: 10
Multiple: 10
$7.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHBE102MBBCF0KRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78AK6018
Product RangeHBE Series
Capacitance1000pF
Voltage(DC)2kV
Capacitance Tolerance± 20%
Dielectric CharacteristicY5U
Lead Spacing7.5mm
Capacitor TerminalsRadial Leaded
Product RangeHBE Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 20%
Lead Spacing
7.5mm
Product Range
HBE Series
Operating Temperature Max
85°C
Voltage(DC)
2kV
Dielectric Characteristic
Y5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-40°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
