Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoH11AA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99AC3981
Your Part Number
1,786 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.895 |
| 25+ | $0.817 |
| 50+ | $0.743 |
| 100+ | $0.656 |
| 500+ | $0.575 |
| 1000+ | $0.494 |
| 2500+ | $0.456 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoH11AA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99AC3981
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage5.3kV
CTR Min20%
Collector Emitter Voltage V(br)ceo30V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
20%
Product Range
-
Alternatives for H11AA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
