Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.449 |
| 10000+ | $0.392 |
| 20000+ | $0.349 |
| 30000+ | $0.322 |
| 50000+ | $0.293 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 2500
$2,245.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGL34A-E3/98
Newark Part No.11M3705
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current500mA
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time1.5µs
Forward Surge Current10A
Operating Temperature Max175°C
Diode Case StyleDO-213AA
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
1.5µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
500mA
Forward Voltage Max
1.2V
Forward Surge Current
10A
Diode Case Style
DO-213AA
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for GL34A-E3/98
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
