Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoFVWL10A1E2K000JECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.03AN4034
Product RangeFVWL Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.180 |
| 5+ | $10.660 |
| 10+ | $10.000 |
| 25+ | $8.910 |
| 100+ | $8.380 |
| 500+ | $8.130 |
| 1000+ | $7.620 |
Price for:Each
Minimum: 1
Multiple: 1
$11.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoFVWL10A1E2K000JECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.03AN4034
Product RangeFVWL Series
Resistance2kohm
Product RangeFVWL Series
Power Rating12W
Resistance Tolerance± 5%
Resistor TerminalsAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 260ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length44.45mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2kohm
Power Rating
12W
Resistor Terminals
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
44.45mm
Product Height
-
Operating Temperature Max
350°C
SVHC
No SVHC (25-Jun-2025)
Product Range
FVWL Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 260ppm/°C
Resistor Mounting
Chassis Mount
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
