Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG9232EDY-T1-GE3Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel24AC4687RL Cut Tape24AC4687 |
| Your Part Number | |
| Technical Datasheet |
1,868 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.750 | $3.75 |
| Total Price | $3.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
| 10+ | $2.960 |
| 100+ | $2.160 |
| 500+ | $1.510 |
| 1000+ | $1.190 |
| 2500+ | $1.090 |
| 10000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG9232EDY-T1-GE3Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel24AC4687RL Cut Tape24AC4687 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single Supply |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | 17ohm |
| On Resistance Max | 25ohm |
| Switch Configuration | SPST - NC |
| Mux / Demux Configuration | - |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | To Be Advised |
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Supply Voltage Range | 2.7V to 5.5V |
| IC Case / Package | SOIC |
| No. of Channels | 2Channels |
| On Resistance Max | 25ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | To Be Advised |
| Power Supply Type | Single Supply |
|---|---|
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Pins | 8Pins |
| On Resistance Typ | 17ohm |
| Switch Configuration | SPST - NC |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for DG9232EDY-T1-GE3
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
