Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $2.620 |
| 4000+ | $2.440 |
| 8000+ | $2.270 |
| 12000+ | $2.190 |
| 20000+ | $2.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$6,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG452EY-T1-E3Copy
Newark Part No.75M4189
Technical Datasheet
IC FunctionAnalog Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range± 5V, 12V, ± 15V
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ3.8ohm
On Resistance Max11ohm
Switch ConfigurationSPST-NC
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The DG452EY-T1-E3 is a single-pole single-throw quad CMOS Analogue Switch with normally-closed contacts. This switch has typical on resistance of 4Ω and a typical flatness of 0.2Ω and is identical except for the digital logic control input. All digital inputs have 0.8V and 2.4V logic thresholds ensuring low voltage TTL/CMOS compatibility. This switch conducts equally well in both directions when ON and can handle an input signal range that extends to the supply voltage rails.
- ±15V Analogue signal range
- Pin compatible with DG411, DG412 and DG413
- 18µW Ultra low power dissipation
- -40 to 125°C Temperature range
Applications
Industrial, Test & Measurement, Communications & Networking, Automotive, Avionics
Technical Specifications
IC Function
Analog Switch
Supply Voltage Range
± 5V, 12V, ± 15V
No. of Pins
16Pins
On Resistance Typ
3.8ohm
Switch Configuration
SPST-NC
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Power Supply Type
Single & Dual Supply
IC Case / Package
NSOIC
No. of Channels
4Channels
On Resistance Max
11ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Alternatives for DG452EY-T1-E3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
