Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG442LEDJ-GE3Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 24AC4682 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 10+ | $2.020 |
| 100+ | $1.810 |
| 500+ | $1.540 |
| 1000+ | $1.460 |
| 2500+ | $1.420 |
| 10000+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG442LEDJ-GE3Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 24AC4682 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 3V to 16V |
| Supply Voltage Range | 3V to 16V |
| IC Case / Package | DIP |
| No. of Pins | 16Pins |
| No. of Channels | 4Channels |
| On Resistance Typ | 16ohm |
| On Resistance Max | 26ohm |
| Switch Configuration | SPST - NO |
| Mux / Demux Configuration | - |
| Interfaces | - |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | To Be Advised |
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Supply Voltage Range | 3V to 16V |
| IC Case / Package | DIP |
| No. of Channels | 4Channels |
| On Resistance Max | 26ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | To Be Advised |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 3V to 16V |
| No. of Pins | 16Pins |
| On Resistance Typ | 16ohm |
| Switch Configuration | SPST - NO |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
