Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG419LEDY-T1-GE4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel59AC6862
Cut Tape15AN1284
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 50+ | $1.260 |
| 100+ | $1.140 |
| 250+ | $1.030 |
| 500+ | $0.865 |
| 1000+ | $0.765 |
| 2500+ | $0.665 |
| 5000+ | $0.638 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.652 |
| 5000+ | $0.636 |
| 7500+ | $0.623 |
| 12500+ | $0.611 |
| 25000+ | $0.598 |
| 62500+ | $0.585 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG419LEDY-T1-GE4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel59AC6862
Cut Tape15AN1284
Technical Datasheet
IC FunctionAnalog Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range3V to 16V, ± 3V to ± 8V
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Channels1Channels
On Resistance Typ11ohm
On Resistance Max14ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Analog Switch
Supply Voltage Range
3V to 16V, ± 3V to ± 8V
No. of Pins
8Pins
On Resistance Typ
11ohm
Switch Configuration
SPDT
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Power Supply Type
Single & Dual Supply
IC Case / Package
NSOIC
No. of Channels
1Channels
On Resistance Max
14ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Alternatives for DG419LEDY-T1-GE4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
