Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG411DY-E3Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 91K6750 |
| Your Part Number | |
| Technical Datasheet |
8,565 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.460 |
| 100+ | $1.260 |
| 500+ | $1.120 |
| 1000+ | $0.900 |
| 2500+ | $0.840 |
| 10000+ | $0.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG411DY-E3Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 91K6750 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | ± 13.5V to ± 16.5V |
| Supply Voltage Range | ± 13.5V to ± 16.5V |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| No. of Channels | 4Channels |
| On Resistance Typ | 25ohm |
| On Resistance Max | 35ohm |
| Switch Configuration | SPST |
| Mux / Demux Configuration | - |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Supply Voltage Range | ± 13.5V to ± 16.5V |
| IC Case / Package | SOIC |
| No. of Channels | 4Channels |
| On Resistance Max | 35ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (16-Jan-2020) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | ± 13.5V to ± 16.5V |
| No. of Pins | 16Pins |
| On Resistance Typ | 25ohm |
| Switch Configuration | SPST |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
Technical Docs (3)
Alternatives for DG411DY-E3
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
