Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG409LEDY-GE3Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 24AC4670 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.540 |
| 100+ | $1.250 |
| 500+ | $1.140 |
| 1000+ | $1.100 |
| 2500+ | $1.030 |
| 10000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG409LEDY-GE3Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 24AC4670 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 3V to 16V |
| Supply Voltage Range | 3V to 16V |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | 17ohm |
| On Resistance Max | 23ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 4:1 |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | To Be Advised |
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Supply Voltage Range | 3V to 16V |
| IC Case / Package | SOIC |
| No. of Channels | 2Channels |
| On Resistance Max | 23ohm |
| Mux / Demux Configuration | 4:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | To Be Advised |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 3V to 16V |
| No. of Pins | 16Pins |
| On Resistance Typ | 17ohm |
| Switch Configuration | - |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
