Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG408DY-E3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.60AC8770
Your Part Number
575 In Stock
5,480 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $1.920 |
| 25+ | $1.770 |
| 50+ | $1.630 |
| 100+ | $1.440 |
| 500+ | $1.300 |
| 1000+ | $1.130 |
| 2500+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG408DY-E3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.60AC8770
Technical Datasheet
Multiplexer Configuration8:1
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
No. of Circuits1Circuits
Supply Voltage Range± 5V to ± 20V
Supply Voltage Range± 5V to ± 20V
On State Resistance Max100ohm
IC Case / PackageSOIC
Analogue Multiplexer CaseSOIC
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ40ohm
On Resistance Max100ohm
Switch Configuration-
Mux / Demux Configuration8:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-45°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Multiplexer Configuration
8:1
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 5V to ± 20V
On State Resistance Max
100ohm
Analogue Multiplexer Case
SOIC
No. of Channels
1Channels
On Resistance Max
100ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
IC Function
Analogue Multiplexer
No. of Circuits
1Circuits
Supply Voltage Range
± 5V to ± 20V
IC Case / Package
SOIC
No. of Pins
16Pins
On Resistance Typ
40ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-45°C
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for DG408DY-E3
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
