
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG333ADW-T1-E3Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel65K2460 Cut Tape15AN1520 |
| Your Part Number | |
| Technical Datasheet |
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.900 | $5.90 |
| Total Price | $5.90 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.900 |
| 50+ | $4.170 |
| 100+ | $3.790 |
| 250+ | $3.640 |
| 500+ | $3.570 |
| 1000+ | $3.490 |
| 2500+ | $3.420 |
| 5000+ | $3.350 |
| Quantity | Price |
|---|---|
| 1500+ | $3.360 |
| 3000+ | $3.300 |
| 4500+ | $3.230 |
| 7500+ | $3.170 |
| 15000+ | $3.100 |
| 37500+ | $3.040 |
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG333ADW-T1-E3Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel65K2460 Cut Tape15AN1520 |
| Technical Datasheet | |
| IC Function | Analog Switch |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 5V to 40V |
| IC Case / Package | WSOIC |
| No. of Pins | 20Pins |
| No. of Channels | 4Channels |
| On Resistance Typ | 25ohm |
| On Resistance Max | 45ohm |
| Switch Configuration | SPDT |
| Mux / Demux Configuration | - |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | To Be Advised |
Product Overview
DG333ADW-T1-E3 is a precision quad SPDT analogue switch. It consists of four independently controlled single-pole double-throw analogue switches. This monolithic switch is designed to control analogue signals with a high degree of accuracy. It features micro-power operation (less than 1μW typ.). This is ideal for battery-operated systems. Pin 15 is not connected on the DG333A. An improved charge injection compensation design minimizes switching transients. This switch can handle upto ±22V signals and have an improved continuous current of 30mA. It is fabricated in Vishay Siliconix’s proprietary HVSG-2 CMOS process, resulting in higher speed and lower power consumption. An epitaxial layer prevents latchup. It is used in applications such as audio switching, test equipment, portable instrumentation, communication systems, PBX, PABX, computer peripherals, mass storage systems, switched-capacitor networks, and battery-powered systems.
- Rail-to-rail analogue signal range, simple logic interface
- High precision and accuracy, minimal transients, break-before-make switching action
- Low distortion, reduced power consumption, improved reliability
- Turn-on time is 175ns max at (V+ = 15V, V- = -15V, VIN = 2.4V or 0.8Ve)
- ±22V supply voltage range, TTL and CMOS compatible logic
- Single-supply operation range from 5V to 40V, ESD tolerance is greater than 2kV per 3015.x
- Channel on-resistance is 25 ohm typical at (IS = -10mA, VD = ±10V)
- On-resistance flatness is 3 ohm max at (IS = -10mA, VD = ±5V, V+ = 16.5V, V- = -16.5V)
- Charge injection is 10pC max at (CL = 10nF, Vgen = 0V, Rgen = 0 ohm)
- Operating temperature range from -40°C to 85°C, 20-pin wide-body SOIC package
Technical Specifications
| IC Function | Analog Switch |
|---|---|
| Supply Voltage Range | 5V to 40V |
| No. of Pins | 20Pins |
| On Resistance Typ | 25ohm |
| Switch Configuration | SPDT |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | To Be Advised |
| Power Supply Type | Single & Dual Supply |
|---|---|
| IC Case / Package | WSOIC |
| No. of Channels | 4Channels |
| On Resistance Max | 45ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
