Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.385 |
| 5000+ | $0.378 |
| 10000+ | $0.355 |
| 20000+ | $0.337 |
| 30000+ | $0.319 |
| 50000+ | $0.309 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 1500
$1,155.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDF08SA-E3/77Copy
Newark Part No.76K4311
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current1A
Bridge Rectifier Case StyleSMD
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current30A
Operating Temperature Max150°C
Product Range-
SVHCLead
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
SMD
Forward Voltage Max
1.1V
Forward Surge Current
30A
Product Range
-
Technical Docs (2)
Alternatives for DF08SA-E3/77
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
