Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoDB2U0000000000D000
Newark Part No.33AK3133
Product RangeDB.U Series
Your Part Number
Technical Datasheet
11,920 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.089 |
| 25+ | $0.067 |
| 50+ | $0.064 |
| 100+ | $0.060 |
| 250+ | $0.052 |
| 500+ | $0.047 |
| 1000+ | $0.042 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDB2U0000000000D000
Newark Part No.33AK3133
Product RangeDB.U Series
Technical Datasheet
Resistor Case / PackageAxial Leaded
Resistor Technology-
Power Rating-
Current Rating8A
Resistor MountingThrough Hole
Product RangeDB.U Series
Product Length53mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Resistor Case / Package
Axial Leaded
Power Rating
-
Resistor Mounting
Through Hole
Product Length
53mm
Product Height
-
Operating Temperature Max
-
Resistor Technology
-
Current Rating
8A
Product Range
DB.U Series
Product Width
-
Operating Temperature Min
-
SVHC
To Be Advised
Alternatives for DB2U0000000000D000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability