Print Page
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.970 | $3.97 |
| Total Price | $3.97 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.970 |
| 25+ | $3.730 |
| 100+ | $3.510 |
| 250+ | $3.220 |
| 500+ | $2.910 |
| 1000+ | $2.390 |
| 5000+ | $1.840 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.190 |
| 1000+ | $2.070 |
| 1500+ | $2.030 |
| 2500+ | $1.990 |
| 5000+ | $1.950 |
| 12500+ | $1.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CW010150R0JE73Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel65K3616 Cut Tape65K3615 |
| Product Range | CW Series |
| Technical Datasheet | |
| Resistance | 150ohm |
| Product Range | CW Series |
| Power Rating | 10W |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | - |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 30ppm/°C |
| Resistor Type | High Power |
| Product Diameter | 9.52mm |
| Product Length | 47.62mm |
| Product Width | - |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 350°C |
| Qualification | - |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Resistance | 150ohm |
|---|---|
| Power Rating | 10W |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Wirewound |
| Resistor Type | High Power |
| Product Length | 47.62mm |
| Operating Temperature Min | -65°C |
| Qualification | - |
| Product Range | CW Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | - |
| Temperature Coefficient | ± 30ppm/°C |
| Product Diameter | 9.52mm |
| Product Width | - |
| Operating Temperature Max | 350°C |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

