Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$855.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCW0054K000JS73
Newark Part No.06H0188
Product RangeCW Series
Resistance4kohm
Product RangeCW Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-000V
Resistor TechnologyCeramic
Temperature Coefficient± 30ppm/°C
Operating Temperature Min-65°C
Operating Temperature Max350°C
SVHCTo Be Advised
Technical Specifications
Resistance
4kohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Operating Temperature Min
-65°C
SVHC
To Be Advised
Product Range
CW Series
Resistance Tolerance
± 5%
Voltage Rating
-000V
Temperature Coefficient
± 30ppm/°C
Operating Temperature Max
350°C
Alternatives for CW0054K000JS73
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate